
The WE-FB pulse transformer features a 50uH inductance and operates at a frequency of 100kHz. It can handle an input current of 200A and has an isolation voltage of 2.5kV. The transformer is designed for surface mount applications and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is packaged in cut tape with a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311689 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 115mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height - Seated (Max) | 12.7mm |
| Inductance | 50uH |
| Input Current | 200A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 17.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 50H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 4:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311689 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
