
Surface mount flyback transformer with 80µH primary inductance, 1.5kV isolation voltage, and a 5:1 turns ratio. Designed for operation up to 200kHz with a maximum input voltage of 15V and a maximum DC current of 1A. Features a DC resistance of 325mR and an operating temperature range of -40°C to 125°C. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| DC Resistance (DCR) | 325mR |
| Depth | 10.54mm |
| Frequency | 200kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 80uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 9.14mm |
| Max DC Current | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1mA |
| Output Power | 150mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 80H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 5:1 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
