
This surface mount transformer features a 500uH inductance rating and a maximum current rating of 2.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.5A |
| DC Resistance (DCR) | 450mR |
| Depth | 13.69mm |
| Frequency | 400kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 500uH |
| Input Current | 100A |
| Isolation Voltage | 2.5kV |
| Length | 32.31mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 500H |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 6:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
