
SMD Switching Transformer with 1.5:1 turns ratio, designed for SMPS applications. Features primary DCR of 24mΩ and secondary DCR of 17mΩ, supporting a maximum DC current of 16A. Operates within a 19V to 70V input voltage range, delivering up to 60W output power. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 125°C. Surface mountable with gull wing terminals, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| DC Resistance (DCR) | 24mR |
| Depth | 13.69mm |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 20uH |
| Input Current | 4A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 16A |
| Max Input Voltage | 70V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 20H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
