
This is a radial through-hole fixed inductor with a resistance of 1.5 ohms and an inductance of 1.6 millihenries. It has a tolerance of 20% and is RoHS compliant. The inductor is unshielded and has a DC resistance of 1.5 ohms. It is designed for use at a test frequency of 100 kHz.
Wurth Electronics 750311826 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.5R |
| Inductance | 1.6mH |
| Mount | Through Hole |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
