
Wurth Electronics 750311856 technical specifications.
| DC Resistance (DCR) | 40mR |
| Depth | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 3.8uH |
| Input Current | 100A |
| Isolation Voltage | 1.5kV |
| Length | 17.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 3.8H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 4:1 |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
