
Wurth Electronics 750311880 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 600kHz |
| Height - Seated (Max) | 10.54mm |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.