Common Mode Chokes Dual 10000uH 10kHz 0.37A 2.5Ohm DCR Thru-Hole
Wurth Electronics 750311896 technical specifications.
| Max Current Rating | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | MID-D11 |
| RoHS | Compliant |
No datasheet is available for this part.