
Common Mode Chokes Dual 57000uH 10kHz 0.16A 15.7Ohm DCR Thru-Hole
Wurth Electronics 750311898 technical specifications.
| Max Current Rating | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | No |
| Series | MID-D11 |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750311898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.