This is a 200mA through-hole fixed inductor with a DC resistance of 1.1 ohms and an operating temperature range of -40°C to 125°C. It is available in a radial package and is RoHS compliant. The inductor has a single primary winding and is unshielded, with a tolerance of 10%.
Wurth Electronics 750311907 technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.1R |
| Height | 9.78mm |
| Inductance | 1.2mH |
| Length | 8.26mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Secondary Current | 200mA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 10.18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311907 to view detailed technical specifications.
No datasheet is available for this part.