
The MID-ILTFLY Series 300uH 450mA SMD Transformer from Wurth Electronics features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a height of 8.64mm and a seated height of 8.64mm. The transformer is surface mountable and available in a tape and reel packaging configuration. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750312367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 450mA |
| Frequency | 100kHz |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 300uH |
| Length | 13.36mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ILTFLY |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.