
The WE-FB series switching converter transformer has a current rating of 450mA and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The transformer has a maximum inductance of 300uH and a frequency range of 70kHz. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750312557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 450mA |
| Frequency | 70kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 300uH |
| Length | 13.36mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.