
This switching converter transformer from Wurth Electronics features a current rating of 540mA and a frequency of 70kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is surface mountable and comes in a tape and reel packaging with a package quantity of 1. It is RoHS compliant and part of the WE-FB series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750312558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 540mA |
| Frequency | 70kHz |
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 300uH |
| Length | 9.78mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.