
The Wurth Electronics WE-FB series switching converter transformer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a current rating of 450mA and a frequency of 70kHz. The transformer is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and has a package quantity of one. The transformer measures 13.36mm in length, 10.16mm in width, and 8.64mm in height, with a seated height of 8.64mm.
Sign in to ask questions about the Wurth Electronics 750312559 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750312559 technical specifications.
| Current Rating | 450mA |
| Frequency | 70kHz |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 300uH |
| Length | 13.36mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312559 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
