
FLYBACK XFRM WE-FB T-WIN
Sign in to ask questions about the Wurth Electronics 750312723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750312723 technical specifications.
| Current Rating | 440mA |
| Frequency | 130kHz |
| Height | 10.2mm |
| Inductance | 925uH |
| Length | 13.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLTI |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.