
SMPS Transformer designed for switching converter applications. Features a wide operating temperature range from -40°C to 125°C. Input voltage capability spans from 8V to 32V. Compact dimensions include a width of 12.5mm, length of 15.24mm, and height of 11.43mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Length | 15.24 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 8 |
| Height | 11.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |