
SMD/SMT surface mount transformer with 340uH inductance and 1:2 turns ratio. Features a 150mA current rating, 6.25kV isolation voltage, and operates across a -40°C to 125°C temperature range. This unshielded component is housed in an 8mm x 9.14mm x 7.62mm package, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 750313626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750313626 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Height | 7.62mm |
| Height - Seated (Max) | 7.62mm |
| Inductance | 340uH |
| Isolation Voltage | 6.25kV |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ITIPP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750313626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.