
SMD/SMT switching converter transformer with 340µH inductance, designed for operating frequencies from 250 kHz to 550 kHz. Features dual primary and dual secondary windings, a 1.3:1 turns ratio, and a maximum secondary current of 350mA. This surface mount component operates within a temperature range of -40°C to 125°C, with dimensions of 12.7mm x 9.14mm x 7.62mm. RoHS compliant and supplied in cut tape packaging.
Sign in to ask questions about the Wurth Electronics 750313638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750313638 technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.62mm |
| Inductance | 340uH |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 250 kHz to 550 kHz |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 350mA |
| Secondary Winding(s) | Dual |
| Series | WE-PP, MID-PPTI |
| Termination | SMD/SMT |
| Turns Ratio | 1.3:1 |
| Weight | 0.028219oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750313638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
