
SMD/SMT push-pull transformer for switching converters, featuring 340µH inductance and a 150mA current rating. Designed for surface mount applications, this unshielded component offers 6.25kV isolation voltage and operates within a -40°C to 125°C temperature range. Packaged on tape and reel, it meets RoHS compliance and has a compact 9.14mm x 8mm x 7.62mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750313734 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Height | 7.62mm |
| Height - Seated (Max) | 7.62mm |
| Inductance | 340uH |
| Isolation Voltage | 6.25kV |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ITIPP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750313734 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.