
SMD/SMT surface mount datacom transformer featuring 340µH inductance and a 150mA current rating. Designed for switching converter applications, it offers 6.25kV isolation voltage and operates within a -40°C to 125°C temperature range. This unshielded component measures 9.14mm in length, 8mm in width, and 7.62mm in height, supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 750313769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750313769 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Height | 7.62mm |
| Height - Seated (Max) | 7.62mm |
| Inductance | 340uH |
| Isolation Voltage | 6.25kV |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ITIPP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750313769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
