Wurth Electronics 750314940 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 9.78 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 50 |
| Height | 10.54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750314940 to view detailed technical specifications.
No datasheet is available for this part.