Common Mode Chokes Dual 3300uH 10kHz 2A 0.164Ohm DCR Thru-Hole Tray
Wurth Electronics 750314976 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 22.86 |
| Number of Functions | 2 |
| Manufacturer Series | 750314976 |
| Height | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750314976 to view detailed technical specifications.
No datasheet is available for this part.