Flyback transformer designed for switching converter applications. Features a maximum operating temperature of 125°C and a minimum of -40°C. Offers a wide input voltage range from 18V to 72V. Compact dimensions include a width of 13.46mm, length of 17.75mm, and height of 12.7mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.46 |
| Length | 17.75 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |