Push-pull transformer designed for switching converter applications. Features a wide operating temperature range from -40°C to 125°C. Supports input voltages between 4.5V and 5.5V. Compact surface-mount package with dimensions of 9.25mm length, 8.31mm width, and 4.09mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 8.31 |
| Length | 9.25 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Height | 4.09 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |