MID-FLYLT Flyback Transformers for Linear Technology
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 13.36 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Height | 8.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.90 |
| REACH | Compliant |
| Military Spec | False |