Switching Transformer 9.56:1/9.56:1 0.71Ohm/6.1Ohm Prim. DCR 0.155Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Wurth Electronics 750317324 technical specifications.
| Turns Ratio | 9.56:1/9.56:1 |
| Maximum DCR Primary Side | 0.71/6.1Ohm |
| Maximum DCR Secondary Side | 0.155Ohm |
| Maximum Input Voltage | 347VAC/12V |
| Maximum Output Voltage | 12V |
| Maximum OCL Inductance | 6(Typ)mH |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750317324 to view detailed technical specifications.
No datasheet is available for this part.