
This 170uH power transformer operates at a frequency of 700kHz and is available in a surface mount package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Wurth Electronics 750341135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750341135 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700kHz |
| Height | 10.5mm |
| Height - Seated (Max) | 10.5mm |
| Inductance | 170uH |
| Length | 29.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
