
This 300uH common mode choke from Wurth Electronics features a ferrite core and is designed for surface mount applications. It measures 0.825inch in length, 0.575inch in width, and 0.325inch in height, both seated and unseated. The choke is RoHS compliant and available in a single unit quantity, packaged in cut tape. It operates at a test frequency of 10kHz and is part of the MID-DC16US series.
Wurth Electronics 750341455 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.325inch |
| Height - Seated (Max) | 0.325inch |
| Inductance | 300uH |
| Length | 0.825inch |
| Mount | Surface Mount |
| Number of Lines | 5 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MID-DC16US |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
