MID-OLTI Offline Flyback Transformers for Texas Instruments
Wurth Electronics 750341569 technical specifications.
| Frequency | 90kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | MID-OLTI |
| RoHS | Compliant |
No datasheet is available for this part.