The MID-DC16US series inductor from Wurth Electronics features a radial package with a DC resistance of 1.329 ohms and an inductance of 700 microhenries. It has a tolerance of 5% and is designed for through hole mounting. The inductor operates within a temperature range of -40°C to 125°C and is suitable for use in various applications.
Sign in to ask questions about the Wurth Electronics 750341595 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750341595 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.329R |
| Inductance | 700uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | MID-DC16US |
| Test Frequency | 20kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341595 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.