Common Mode Chokes Dual 25000uH 10kHz 0.65A 1.35Ohm DCR Thru-Hole
Wurth Electronics 750341637 technical specifications.
| Height | 15.5mm |
| Inductance | 25mH |
| Length | 13.97mm |
| Max Current Rating | 650mA |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Radial |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750341637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.