The Wurth Electronics 750342206 is a general purpose inductor with a nominal inductance of 50uH and a tolerance of 15%. It has a DC resistance of 0.462 Ohms and is not shielded. The inductor is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and is a dual-ended device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 50 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.462 |
| Test Frequency | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |