
Switching Transformer 3:1/3:1/3:1 0.38Ohm/0.19Ohm Prim. DCR 0.026Ohm Sec. DCR 8 Terminal Gull Wing SMD
Sign in to ask questions about the Wurth Electronics 750370059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750370059 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 13.35 |
| Product Height (mm) | 8.14 |
| Transformer Type | Flyback Transformer |
| Turns Ratio | 3:1/3:1/3:1 |
| Maximum DCR Primary Side | 0.38(Typ)/0.19(Typ)Ohm |
| Maximum DCR Secondary Side | 0.026(Typ)Ohm |
| Maximum Input Voltage | 30V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.05(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750370059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.