Telecom Transformer 2(3.2:1) 1.65Ohm/1.65Ohm Prim. DCR 1.6Ohm/0.65Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Wurth Electronics 750510041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.97 |
| Length | 13.97 |
| Manufacturer Series | 750510041 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.