
This telecom transformer from Wurth Electronics features a 3:1 turns ratio and 1.2mH inductance. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged on a tape and reel and is compliant with ROHS regulations. It measures 10.54mm in height, 9.78mm in length, and 9.14mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750510165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 1.2mH |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-DSLIKN |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750510165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.