
MID-DSLIKN xDSL Transformers for use with Ikanos chipsets
Checking distributor stock and pricing after the page loads.
| Height | 10.54mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 150uH |
| Length | 9.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-DSLIKN |
| Termination | SMD/SMT |
| Turns Ratio | 3.17:1 |
| Width | 9.14mm |
| RoHS | Compliant |