Telecom Transformer 2(1.4:1) 1Ohm Prim. DCR 1.2Ohm Sec. DCR 8 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Turns Ratio | 2(1.4:1) |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |