
The MID-PLC power transformer from Wurth Electronics features an inductance of 870uH and operates within a temperature range of -40°C to 125°C. It is designed for through-hole mounting and is available in a tray packaging. This component is compliant with RoHS regulations and has an unshielded construction with pin termination.
Sign in to ask questions about the Wurth Electronics 750510476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750510476 technical specifications.
| Height | 10.16mm |
| Inductance | 870uH |
| Length | 13.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MID-PLC |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1.307:1 |
| Width | 19.69mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750510476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.