
The Wurth Electronics 750811019 is a pulse transformer with a frequency of 132kHz, inductance of 2.7mH, and resistance of 0.3 ohms. It operates over a temperature range of -40°C to 125°C and is mounted through a hole. The transformer is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the Wurth Electronics 750811019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750811019 technical specifications.
| Frequency | 132kHz |
| Height | 16mm |
| Inductance | 2.7mH |
| Length | 24.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Secondary Current | 250mA |
| Series | WE-UNIT, MID-OLTI |
| Termination | Through Hole |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.