
Wurth Electronics 750811048 technical specifications.
| Package/Case | 100 |
| Current Rating | 650mA |
| DC Resistance (DCR) | 2.9R |
| Depth | 16mm |
| Frequency | 300kHz |
| Height | 16mm |
| Inductance | 1.5mH |
| Input Current | 3A |
| Isolation Voltage | 2.5kV |
| Length | 24.38mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Inductance | 1.5mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | Radial |
| Turns Ratio | 4.52:1 |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
