
The Wurth Electronics 750811291 pulse transformer features a DC resistance of 550mR and inductance of 400uH. It has an isolation voltage of 4.5kV and operates within a temperature range of -40°C to 125°C. The transformer is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750811291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 550mR |
| Inductance | 400uH |
| Isolation Voltage | 4.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.55R |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750811291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.