
Switching Transformer 20:1/20:1/4:1 6.25Ohm/1.7Ohm Prim. DCR 0.03Ohm/0.035Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Wurth Electronics 750813002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750813002 technical specifications.
| DC Resistance (DCR) | 6.25R |
| Frequency | 1MHz |
| Inductance | 2mH |
| Isolation Voltage | 4.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 6.25R |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLLT |
| Turns Ratio | 20:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750813002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.