Switching Transformer 1:1/19:1/13.57:1 5.05Ohm/0.343Ohm Prim. DCR 0.079Ohm Sec. DCR 9 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | WE-UNIT |
| RoHS | Compliant |