
MID-OLT8 T8-Style Offline Flyback Transformers for LED Tube Lighting
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750841243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 85kHz |
| Height | 12mm |
| Inductance | 270uH |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-OLT8 |
| Termination | Through Hole |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750841243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
