
Surface mount gate drive pulse transformer with a 1:1:1 turns ratio. Features 6 gull wing terminals, 1500VDC high potential, and a maximum primary DCR of 0.6 Ohm. Secondary side DCR is 0.6/0.6 Ohm, with a typical interwinding capacitance of 9pF. Operates within a temperature range of -40°C to 125°C, offering a primary ET-constant of 25.2 Vus. Dimensions are 7mm L x 8.5mm D x 6mm H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 760301105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 6 |
| Transformer Type | Gate Drive Transformer |
| Turns Ratio | 1:1:1 |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.6/0.6Ohm |
| High Potential | 1500VDC |
| Maximum Interwinding Capacitance | 9(Typ)pF |
| Primary ET-Constant | 25.2Vus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760301105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.