
Surface mount gate drive transformer featuring 750µH inductance and 1.3Ω DC resistance. Offers 2.5kV isolation voltage, operating from -40°C to 125°C. Designed for tape and reel packaging with a 1:1 turns ratio.
Wurth Electronics 760301302 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.3R |
| Height | 11mm |
| Height - Seated (Max) | 11mm |
| Inductance | 750uH |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-GDT |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 1:1 |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760301302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.