
This component features the we-gdt 3 of 1 Surface Mount Pulse Transformer is a surface mount component with a 3:1 turns ratio and the we-gdt 3 of 1 Surface Mount Pulse Transformer is suitable for use in high-temperature applications and provides 2.
Sign in to ask questions about the Wurth Electronics 760301306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760301306 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.6R |
| Height | 11mm |
| Height - Seated (Max) | 11mm |
| Inductance | 1.8mH |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-GDT |
| Termination | SMD/SMT |
| Transformer Type | GATE DRIVE |
| Turns Ratio | 3:1 |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760301306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
