
Wireless charging transmitting coil featuring 24µH inductance with a 10% tolerance. Designed for efficient power transfer, it offers a saturation current of 10A and a Q factor of 180. Operating within a temperature range of -20°C to 105°C, this coil has a DC resistance of 70mR. Its dimensions are 50mm in diameter, 50mm in length, and 6mm in height.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 70mR |
| Diameter | 50mm |
| Height | 6mm |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Q Factor | 180 |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 5MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
