This wireless charging transmitting coil offers a 6.5 µH inductance with a 10% tolerance. Designed for general purpose and RF applications, it features two axial terminals and a maximum operating temperature of 105°C. The coil has a DC resistance of 0.125 Ω and a rated current of 2.5 A, with a minimum quality factor of 42 at its nominal inductance. It operates within a temperature range of -20°C to 105°C and has a self-resonance frequency of 20 MHz.
Sign in to ask questions about the Wurth Electronics 760308101104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760308101104 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.125 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 42 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308101104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.