
Wireless charging receiving coil featuring 8 µH nominal inductance and 10% tolerance. This general purpose inductor operates within a temperature range of -20°C to 105°C, with a maximum rated current of 5A. It offers a DC resistance of 0.08Ω and a minimum quality factor of 30 at its nominal inductance. The coil has two axial terminals and a self-resonance frequency of 16 MHz.
Wurth Electronics 760308102207 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 5 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 16 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308102207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.